DSP (Digital Signal Processors)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SPC5607BK0MLQ6
DSPB56367AG150
IC DSP 24BIT 150MHZ 144-LQFP
NXP USA Inc.
1,746
In Stock
1 : £28.38000
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
150MHz
ROM (240kB)
69kB
3.30V
1.80V
0°C ~ 70°C (TA)
Surface Mount
144-LQFP
144-LQFP (20x20)
MCF51EM128CLK
DSPB56371AF180
IC DSP 24BIT 180MHZ 80-LQFP
NXP USA Inc.
0
In Stock
450 : £19.90291
Tray
Tray
Not For New Designs
Audio Processor
Host Interface, I2C, SAI, SPI
180MHz
ROM (384kB)
264kB
3.30V
1.25V
0°C ~ 70°C (TA)
Surface Mount
80-LQFP
80-LQFP (14x14)
Showing
of 2

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.