Application Specific Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : £18.20000 Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 12 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-LFBGA | 121-BGA (10x10) | |||
2,014 In Stock | 1 : £20.02000 Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 12 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-LFBGA | 121-BGA (10x10) | |||
1,352 In Stock | 1 : £23.39000 Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 12 | 1.15V ~ 1.25V | -40°C ~ 85°C | Surface Mount | 121-LFBGA | 121-BGA (10x10) | |||
9,545 Marketplace | Unavailable | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 12 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-LFBGA | 121-BGA (10x10) | |||
47 Marketplace | 14 : £16.07786 Bulk | Bulk | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 12 | 1.15V ~ 1.25V | -40°C ~ 85°C | Surface Mount | 121-LFBGA | 121-BGA (10x10) | |||
0 In Stock Check Lead Time | 1,200 : £13.04624 Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, SPI, UART, USB | 12 | 1.15V ~ 1.25V | -40°C ~ 85°C | Surface Mount | 121-LFBGA | 121-BGA (10x10) |