Microcontrollers - Application Specific

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
5,000 : £2.86953
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Wireless Power Controller
ARM® Cortex®-M0
FLASH
XMCxxxxSC
-
PWM, UART
27
3.3V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
40-VFQFN Exposed Pad
PG-VQFN-40-17
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
Wireless Power Controller
ARM® Cortex®-M0
FLASH
XMCxxxxSC
-
PWM, UART
27
3.3V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
40-VFQFN Exposed Pad
PG-VQFN-40-17
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
Wireless Power Controller
ARM® Cortex®-M0
FLASH
XMCxxxxSC
-
PWM, UART
27
3.3V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
40-VFQFN Exposed Pad
PG-VQFN-40-17
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
Wireless Power Controller
ARM® Cortex®-M0
FLASH
XMCxxxxSC
-
PWM, UART
27
3.3V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
40-VFQFN Exposed Pad
PG-VQFN-40-17
0
In Stock
Active
Tape & Reel (TR)
Active
Not Verified
Wireless Power Controller
ARM® Cortex®-M0
FLASH
XMCxxxxSC
-
PWM, UART
27
3.3V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
40-VFQFN Exposed Pad
PG-VQFN-40-17
Showing
of 5

Microcontrollers - Application Specific


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.