Application Specific Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,956 In Stock | 1 : £6.31000 Cut Tape (CT) 3,000 : £3.77517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | - | - | LCD, LED, QSPI, SPI | 4 | 2.97V ~ 3.63V | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |||
945 In Stock | 1 : £7.14000 Tray | Tray | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | - | - | LCD, LED, QSPI, SPI | 4 | 2.97V ~ 3.63V | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |||
851 In Stock | 1 : £6.31000 Cut Tape (CT) 3,000 : £3.77517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | - | - | LCD, LED, QSPI, SPI | 4 | 2.97V ~ 3.63V | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |||
1,204 In Stock | 1 : £7.55000 Tray | Tray | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | - | - | LCD, LED, QSPI, SPI | 4 | 2.97V ~ 3.63V | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |