Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,700 In Stock | 1 : £1.87000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 32KB (10.7K x 24) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
5,621 In Stock | 1 : £2.40000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 4K x 16 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
282 In Stock | 1 : £3.34000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 4.5V ~ 5.5V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
183 In Stock | 1 : £3.34000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
353 In Stock | 1 : £3.63000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 4.5V ~ 5.5V | A/D 11x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
1,606 In Stock | 1 : £3.71000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 35 | 256KB (85.5K x 24) | FLASH | - | 16K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
525 In Stock | 1 : £4.23000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 53 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 4.5V ~ 5.5V | A/D 36x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
357 In Stock | 1 : £4.66000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 53 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 4.5V ~ 5.5V | A/D 36x10/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
6,691 In Stock | 1 : £6.50000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 85 | 256KB (85.5K x 24) | FLASH | - | 32K x 8 | 3V ~ 3.6V | A/D 49x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
17,026 In Stock | 1 : £7.05000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 51 | 256KB (85.5K x 24) | FLASH | - | 12K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,286 In Stock | 1 : £7.07000 Cut Tape (CT) 1,200 : £5.85418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 51 | 256KB (85.5K x 24) | FLASH | - | 12K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
7,341 In Stock | 1 : £7.17000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 51 | 256KB (85.5K x 24) | FLASH | - | 12K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
3,407 In Stock | 1 : £7.57000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
669 In Stock | 1 : £7.57000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,380 In Stock | 1 : £7.76000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 51 | 256KB (85.5K x 24) | FLASH | - | 12K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
125 In Stock | 1 : £8.20000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 83 | 256KB (85.5K x 24) | FLASH | - | 12K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
538 In Stock | 1 : £8.65000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
468 In Stock | 1 : £9.15000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
609 In Stock | 1 : £9.53000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
939 In Stock | 1 : £10.48000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
537 In Stock | 1 : £1.40000 Tube | Tube | Active | - | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
691 In Stock | 1 : £1.51000 Tray | Tray | Active | - | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
475 In Stock | 1 : £1.58000 Tray | Tray | Active | - | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 49 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 22x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,760 In Stock | 1 : £1.61000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 32KB (10.7K x 24) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
394 In Stock | 1 : £1.87000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 32KB (10.7K x 24) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) |