Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,300 In Stock | 1 : £1.37000 Cut Tape (CT) 3,300 : £1.13529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, Smart Card, WDT | 39 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 15x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
483 In Stock | 1 : £1.50000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, Smart Card, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 15x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
535 In Stock | 1 : £1.53000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, Smart Card, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 15x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,191 In Stock | 1 : £2.11000 Cut Tape (CT) 2,100 : £1.74775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
148 In Stock | 1 : £2.43000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MIPs | CANbus, I2C, IrDA, LINbus, SPI, Smart Card, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 3V ~ 3.6V | A/D 20x12b SAR; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
988 In Stock | 1 : £2.47000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, QEI, Smart Card, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
969 In Stock | 1 : £2.55000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
305 In Stock | 1 : £2.55000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
770 In Stock | 1 : £2.76000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-UQFN (6x6) | 28-UQFN Exposed Pad | |||
249 In Stock | 1 : £2.79000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,079 In Stock | 1 : £2.80000 Cut Tape (CT) 2,100 : £2.33034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
140 In Stock | 1 : £2.81000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
2,682 In Stock | 1 : £3.00000 Cut Tape (CT) 3,300 : £2.48719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
214 In Stock | 1 : £3.02000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
199 In Stock | 1 : £3.14000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 29 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 16x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad | |||
369 In Stock | 1 : £3.25000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
3,251 In Stock | 1 : £3.27000 Cut Tape (CT) 1,600 : £2.71126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
669 In Stock | 1 : £3.41000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 29 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 16x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-UQFN (5x5) | 36-UFQFN Exposed Pad | |||
171 In Stock | 1 : £3.48000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
257 In Stock | 1 : £3.57000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 19x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
572 In Stock | 1 : £3.70000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
174 In Stock | 1 : £3.70000 Tray | - | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control, POR, PWM, QEI, WDT | 39 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 19x12b SAR; D/A 6x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | ||
600 In Stock | 1 : £3.83000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
434 In Stock | 1 : £3.83000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
634 In Stock | 1 : £3.94000 Tray | - | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control, POR, PWM, QEI, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 20x12b SAR; D/A 6x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP |