- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,411 In Stock | 1 : £4.05000 Cut Tape (CT) 2,100 : £3.52303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
632 In Stock | 1 : £5.01000 Cut Tape (CT) 1,200 : £4.36361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
2,070 In Stock | 1 : £3.69000 Cut Tape (CT) 2,100 : £3.18927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
2,055 In Stock | 1 : £3.87000 Cut Tape (CT) 2,100 : £3.34997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
5 In Stock | 1 : £3.92000 Cut Tape (CT) 3,300 : £3.41177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN Exposed Pad | 28-UQFN (6x6) | |||
647 In Stock | 1 : £3.69000 Cut Tape (CT) 1,200 : £3.18927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit | 100MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
1,186 In Stock | 1 : £4.45000 Cut Tape (CT) 1,200 : £3.86915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
2,100 In Stock | 1 : £3.87000 Cut Tape (CT) 2,100 : £3.34997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
54 In Stock | 1 : £4.68000 Cut Tape (CT) 1,600 : £4.06693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
50 In Stock | 1 : £3.40000 Cut Tape (CT) 2,100 : £2.94204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit | 100MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
1 In Stock | 1 : £1.63000 Cut Tape (CT) 3,300 : £1.40921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit | 100MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, Smart Card, WDT | 21 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 11x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN Exposed Pad | 28-UQFN (6x6) | |||
1,595 In Stock | 1 : £4.49000 Cut Tape (CT) 1,600 : £3.89388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
2,232 In Stock | 1 : £1.66000 Cut Tape (CT) 3,300 : £1.45866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit | 100MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, Smart Card, WDT | 39 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 15x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UQFN (6x6) | |||
1,531 In Stock | 1 : £4.58000 Cut Tape (CT) 3,300 : £3.96804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UQFN (6x6) | |||
1,025 In Stock | 1 : £3.73000 Cut Tape (CT) 3,300 : £3.23871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 23x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN Exposed Pad | 28-UQFN (6x6) | |||
1,159 In Stock | 1 : £4.81000 Cut Tape (CT) 1,200 : £4.17818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
690 In Stock | 1 : £4.81000 Cut Tape (CT) 1,200 : £4.17818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
1,195 In Stock | 1 : £4.64000 Cut Tape (CT) 1,200 : £4.02985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
1,558 In Stock | 1 : £4.49000 Cut Tape (CT) 1,600 : £3.89388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
283 In Stock | 1 : £4.20000 Cut Tape (CT) 3,300 : £3.64664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 27 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-UFQFN Exposed Pad | 36-UQFN (5x5) | |||
3,285 In Stock | 1 : £4.40000 Cut Tape (CT) 3,300 : £3.81970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 88KB (88K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
75 In Stock | 1 : £4.25000 Cut Tape (CT) 1,200 : £3.67137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit | 100MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
556 In Stock | 1 : £2.83000 Cut Tape (CT) 2,100 : £2.45994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit | 100MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
2,713 In Stock | 1 : £3.10000 Cut Tape (CT) 3,300 : £2.68245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit | 100MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 21 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 12x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN Exposed Pad | 28-UQFN (6x6) | |||
3 In Stock | 1 : £4.76000 Cut Tape (CT) 3,300 : £4.14110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 152KB (152K x 8) | FLASH, PRAM | - | 20K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) |