Showing
1 - 25
of 179
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 QFN
STM8AF52A6UCY
IC MCU 8BIT 128KB FLASH 32UFQFPN
STMicroelectronics
30
In Stock
1 : £5.15000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzCANbus, I²C, LINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT25128KB (128K x 8)FLASH2K x 86K x 83V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount32-UFQFN Exposed Pad32-UFQFPN (5x5)
48-LQFP
STM8AF52A8TDY
IC MCU 8BIT 128KB FLASH 48LQFP
STMicroelectronics
0
In Stock
1 : £6.67000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzCANbus, I²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT38128KB (128K x 8)FLASH2K x 86K x 83V ~ 5.5VA/D 10x10bInternal-40°C ~ 150°C (TA)Surface Mount48-LQFP-
497~5B_ME_V2~T~48
STM8AF5288TCX
IC MCU 8BIT 64KB FLASH 48LQFP
STMicroelectronics
0
In Stock
1 : £5.53000
Cut Tape (CT)
2,400 : £3.47985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySTM8A8-Bit24MHzCANbus, I²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3864KB (64K x 8)FLASH2K x 86K x 83V ~ 5.5VA/D 10x10bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
20-TSSOP
STM8AF6223PAX
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.32000
Cut Tape (CT)
2,500 : £1.31411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM8AF6223PCX
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.49000
Cut Tape (CT)
2,500 : £1.40476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 5x10bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
32-VFQFN
STM8AF6246UCX
IC MCU 8BIT 16KB FLASH 32VFQFPN
STMicroelectronics
0
In Stock
1 : £2.87000
Cut Tape (CT)
3,000 : £1.80428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2516KB (16K x 8)FLASH512 x 82K x 83V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Surface Mount32-VFQFN Exposed Pad32-VFQFPN (5x5)
32-LQFP
STM8AF6246TCSSSX
IC MCU 8BIT 16KB FLASH 32LQFP
STMicroelectronics
0
In Stock
1 : £3.41000
Cut Tape (CT)
2,400 : £2.14365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2516KB (16K x 8)FLASH512 x 82K x 83V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
20-TSSOP
STM8AF6213PCU
IC MCU 8BIT 4KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.21000
Tube
Tube
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 5x10bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM8AF6223PAU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.27000
Tube
Tube
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
32-LQFP
STM8AF6266TCX
IC MCU 8BIT 32KB FLASH 32LQFP
STMicroelectronics
0
In Stock
1 : £3.82000
Cut Tape (CT)
2,400 : £2.39961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2532KB (32K x 8)FLASH1K x 82K x 83V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
20-TSSOP
STM8AF6223PCAU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.43000
Tube
Tube
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM8AF6223PCU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.43000
Tube
Tube
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 5x10bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM8AF6213PDU
IC MCU 8BIT 4KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.58000
Tube
Tube
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 5x10bInternal-40°C ~ 150°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM8AF6223IPCU
IC MCU 8BIT 4KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.66000
Tube
Tube
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT164KB (4K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 5x10bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM8AF6223PDAU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.84000
Tube
Tube
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 7x10bInternal-40°C ~ 150°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM8AF6223PDU
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
1 : £2.84000
Tube
Tube
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH640 x 81K x 83V ~ 5.5VA/D 5x10bInternal-40°C ~ 150°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
32-LQFP
STM8AF6246TCSSSY
IC MCU 8BIT 16KB FLASH 32LQFP
STMicroelectronics
1,500
In Stock
1 : £3.41000
Tray
Tray
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2516KB (16K x 8)FLASH512 x 82K x 83V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Surface Mount32-LQFP-
32-LQFP
STM8AL3166TCY
IC MCU 8BIT 32KB FLASH 32LQFP
STMicroelectronics
0
In Stock
1 : £3.76000
Tray
Tray
Not For New DesignsSTM88-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3032KB (32K x 8)FLASH1K x 82K x 81.65V ~ 3.6VA/D 22x12b; D/A 1x12bInternal-40°C ~ 125°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
32-LQFP
STM8AF6266TCY
IC MCU 8BIT 32KB FLASH 32LQFP
STMicroelectronics
0
In Stock
1 : £3.82000
Tray
Tray
Not For New DesignsSTM8A8-Bit16MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2532KB (32K x 8)FLASH1K x 82K x 83V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Surface Mount32-LQFP-
48-LQFP
STM8AF6268TCY
IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronics
0
In Stock
1 : £4.01000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3832KB (32K x 8)FLASH1K x 82K x 83V ~ 5.5VA/D 10x10bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP-
497~5B_ME_V2~T~48
STM8AL3188TCY
IC MCU 8BIT 64KB FLASH 48LQFP
STMicroelectronics
0
In Stock
1 : £4.44000
Tray
Tray
Tray
Not For New DesignsSTM88-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT4164KB (64K x 8)FLASH2K x 84K x 81.65V ~ 3.6VA/D 25x12b; D/A 2x12bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
32-LQFP
STM8AF6286TCY
IC MCU 8BIT 64KB FLASH 32LQFP
STMicroelectronics
0
In Stock
1 : £4.67000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2564KB (64K x 8)FLASH2K x 86K x 83V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Surface Mount32-LQFP-
48-LQFP
STM8AF5268TCY
IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronics
0
In Stock
1 : £5.03000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzCANbus, I²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3832KB (32K x 8)FLASH1K x 86K x 83V ~ 5.5VA/D 10x10bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP-
32-VFQFN
STM8AF5286UDY
IC MCU 8BIT 64KB FLASH 32VFQFPN
STMicroelectronics
0
In Stock
1 : £5.03000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzCANbus, I²C, LINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2564KB (64K x 8)FLASH2K x 86K x 83V ~ 5.5VA/D 6x10bInternal-40°C ~ 150°C (TA)Surface Mount32-VFQFN Exposed Pad32-VFQFPN (5x5)
48-LQFP
STM8AF6288TCY
IC MCU 8BIT 64KB FLASH 48LQFP
STMicroelectronics
0
In Stock
1 : £5.34000
Tray
Tray
Not For New DesignsSTM8A8-Bit24MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3864KB (64K x 8)FLASH2K x 86K x 83V ~ 5.5VA/D 10x10bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP-
Showing
1 - 25
of 179

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.