Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-LQFP
STM32L071RZT6TR
IC MCU 32BIT 192KB FLASH 64LQFP
STMicroelectronics
0
In Stock
1 : £6.30000
Cut Tape (CT)
1,000 : £3.96689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT51192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-TFBGA
STM32L083RZH6
IC MCU 32BIT 192KB FLASH 64TFBGA
STMicroelectronics
0
In Stock
1 : £6.60000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT51192KB (192K x 8)FLASH6K x 820K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TFBGA64-TFBGA (5x5)
64-TFBGA
STM32L071RBH6
IC MCU 32BIT 128KB FLASH 64TFBGA
STMicroelectronics
0
In Stock
1 : £5.46000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT50128KB (128K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 15x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TFBGA64-TFBGA (5x5)
64-LQFP
STM32L071RZT6
IC MCU 32BIT 192KB FLASH 64LQFP
STMicroelectronics
0
In Stock
1 : £6.30000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT51192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-TFBGA
STM32L071RZH6TR
IC MCU 32BIT 192KB FLASH 64TFBGA
STMicroelectronics
0
In Stock
2,500 : £3.82135
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT50192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 15x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TFBGA64-TFBGA (5x5)
Showing
of 5

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.