Electrical, Specialty Fuses

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
ED355 - 400
FUSE CRTRDGE 400A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
1 : £116.36000
Bulk
Bulk
Obsolete
Bolt Mount
Cartridge
400A
415 VAC
-
Electrical, Industrial
-
-
-
-
80kA
Cylindrical, Blade Terminal (Bolt)
1.496" Dia x 1.969" L (38.00mm x 50.00mm)
ED315 - 315M400
FUSE CRTRDGE 315A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
1 : £235.92000
Bulk
Bulk
Active
Bolt Mount
Cartridge
315A
415 VAC
-
Electrical, Industrial
-
-
-
-
80kA
Cylindrical, Blade Terminal (Bolt)
1.496" Dia x 1.969" L (38.00mm x 50.00mm)
ED355 - 400
FUSE CRTRDGE 355A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
1 : £274.53000
Bulk
Bulk
Active
Bolt Mount
Cartridge
355A
415 VAC
-
Electrical, Industrial
-
-
-
-
80kA
Cylindrical, Blade Terminal (Bolt)
1.496" Dia x 1.969" L (38.00mm x 50.00mm)
ED315 - 315M400
FUSE CRTRDGE 315A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
1 : £293.14000
Bulk
Bulk
Active
Bolt Mount
Cartridge
315A
415 VAC
-
Electrical, Industrial
-
-
-
-
80kA
Cylindrical, Blade Terminal (Bolt)
1.496" Dia x 1.969" L (38.00mm x 50.00mm)
FUSE CRTRDGE 250A 415VAC CYLINDR
FUSE CRTRDGE 250A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
1 : £360.78000
Bulk
Bulk
Active
Bolt Mount
Cartridge
250A
415 VAC
-
Electrical, Industrial
-
-
-
-
80kA
Cylindrical, Blade Terminal (Bolt)
1.220" Dia x 1.850" L (31.00mm x 47.00mm)
FUSE CRTRDGE 400A 550VAC CYLINDR
FUSE CRTRDGE 400A 550VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
1 : £577.24000
Bulk
Bulk
Active
Bolt Mount
Cartridge
400A
550 VAC
-
Electrical, Industrial
-
-
-
-
80kA
Cylindrical, Blade Terminal (Bolt)
2.323" Dia x 2.953" L (59.00mm x 75.00mm)
Showing
of 6

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.