Electrical, Specialty Fuses

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
Grade
Qualification
0
In Stock
Check Lead Time
50 : £1.23900
Bulk
Bulk
Active
Requires Holder
Cartridge
20A
250 VAC
-
Slow Blow
Electrical, Industrial
-
-
CSA, SEMKO, UR, VDE
-
-
5mm x 20mm
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
-
-
0
In Stock
Check Lead Time
50 : £3.01560
Bulk
Bulk
Active
Requires Holder
Cartridge
2A
250 VAC
-
Fast Blow
Electrical, Industrial
-
-
CSA, SEMKO, UR
-
35A
5mm x 20mm
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
-
-
0
In Stock
Check Lead Time
10 : £26.30100
Bulk
Bulk
Active
Requires Holder
Cartridge
32A
690 VAC
-
Fast Blow
Motor Protection
-
aM
CE, DNV, GL
-
120kA
Cartridge, Non-Standard
0.563" Dia x 2.008" L (14.30mm x 51.00mm)
-
-
Showing
of 3

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.