Electrical, Specialty Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : £1.42140 Bulk | Bulk | Active | Requires Holder | Cartridge | 20A | 250 VAC | - | Slow Blow | Electrical, Industrial | - | - | CSA, SEMKO, UR, VDE | - | - | 5mm x 20mm | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | - | - | |||
0 In Stock Check Lead Time | 50 : £3.45860 Bulk | Bulk | Active | Requires Holder | Cartridge | 2A | 250 VAC | - | Fast Blow | Electrical, Industrial | - | - | CSA, SEMKO, UR | - | 35A | 5mm x 20mm | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | - | - | |||
0 In Stock Check Lead Time | 10 : £28.99200 Bulk | Bulk | Active | Requires Holder | Cartridge | 32A | 690 VAC | - | Fast Blow | Motor Protection | - | aM | CE, DNV, GL | - | 120kA | Cartridge, Non-Standard | 0.563" Dia x 2.008" L (14.30mm x 51.00mm) | - | - |