Electrical, Specialty Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
PSR070UL0050Z
PSR070UL0200Z
FUSE SQUARE 200A 1.3KVAC/1KVDC
Littelfuse Inc.
22
In Stock
57
Factory
1 : £288.11000
Box
Box
Active
Bolt Mount
Square
200A
1.3 kVAC
1 kVDC
Fast Blow
Semiconductors
Indicating
-
CE, cURus, UL
-55°C ~ 125°C
100kA AC, 150kA DC
-
2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm)
PF-FB2_image
PF-FB2-200
FUSE BOLT MNT 800VAC 800VDC 200A
Bourns Inc.
1
In Stock
1 : £97.12000
Box
Box
Active
Bolt Mount
Cartridge
200A
800 VAC
800 VDC
-
Semiconductors
-
aR
cURus
-55°C ~ 125°C
100kA AC, 50kA DC
Cylindrical, Blade Terminal (Bolt)
1.386" Dia x 2.724" L (35.20mm x 69.20mm)
Showing
of 2

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.