Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
FT0H474ZF
FT0H104ZF
CAP 100MF -20% +80% 5.5V T/H
KEMET
1,239
In Stock
1 : £2.30000
Bulk
Bulk
Active
100 mF
-20%, +80%
5.5 V
16Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.453" Dia (11.50mm)
0.335" (8.50mm)
-40°C ~ 85°C
FT0H474ZF
FT0H474ZF
CAP 470MF -20% +80% 5.5V T/H
KEMET
4,603
In Stock
1 : £3.97000
Bulk
Bulk
Active
470 mF
-20%, +80%
5.5 V
6.5Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.650" Dia (16.50mm)
0.512" (13.00mm)
-40°C ~ 85°C
FT0H474ZF
FT0H105ZF
CAP 1F -20% +80% 5.5V T/H
KEMET
7,927
In Stock
1 : £4.49000
Bulk
Bulk
Active
1 F
-20%, +80%
5.5 V
3.5Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.300" (7.62mm)
0.846" Dia (21.50mm)
0.512" (13.00mm)
-40°C ~ 85°C
FT0H474ZF
FT0H225ZF
CAP 2.2F -20% +80% 5.5V T/H
KEMET
3,125
In Stock
1 : £11.44000
Bulk
Bulk
Active
2.2 F
-20%, +80%
5.5 V
1.8Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.400" (10.16mm)
1.122" Dia (28.50mm)
0.551" (14.00mm)
-40°C ~ 85°C
FT0H474ZF
FT0H224ZF
CAP 220MF -20% +80% 5.5V T/H
KEMET
501
In Stock
1 : £4.19000
Bulk
Bulk
Active
220 mF
-20%, +80%
5.5 V
10Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.571" Dia (14.50mm)
0.472" (12.00mm)
-40°C ~ 85°C
FT0H105ZF
FT0H335ZF
CAP 3.3F -20% +80% 5.5V T/H
KEMET
33
In Stock
1 : £20.93000
Bulk
Bulk
Active
3.3 F
-20%, +80%
5.5 V
1Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.591" (15.00mm)
1.437" Dia (36.50mm)
0.591" (15.00mm)
-40°C ~ 85°C
FT0H105ZF
FT0H565ZF
CAP 5.6F -20% +80% 5.5V T/H
KEMET
15
In Stock
1 : £29.34000
Bulk
Bulk
Active
5.6 F
-20%, +80%
5.5 V
600mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.787" (20.00mm)
1.752" Dia (44.50mm)
0.669" (17.00mm)
-40°C ~ 85°C
Showing
of 7

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.