Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 4,000 : £0.24951 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 30 mF | - | 3.3 V | 100Ohm | - | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | 0.189" Dia (4.80mm) | 0.061" (1.55mm) | -20°C ~ 60°C | |||
0 In Stock | Discontinued at DigiKey | Tape & Reel (TR) | Discontinued at DigiKey | 30 mF | - | 3.3 V | 120Ohm | - | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.150" Dia (3.80mm) | 0.057" (1.45mm) | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 60 mF | - | 3.3 V | 80Ohm | - | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide and Corner Terminals | - | 0.189" Dia (4.80mm) | 0.055" (1.40mm) | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 60 mF | - | 3.3 V | 80Ohm | - | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | 0.189" Dia (4.80mm) | 0.061" (1.55mm) | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 60 mF | - | 3.3 V | 80Ohm | - | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Same Sides | - | 0.189" Dia (4.80mm) | 0.073" (1.85mm) | -20°C ~ 60°C | |||
0 In Stock | Discontinued at DigiKey | Tape & Reel (TR) | Discontinued at DigiKey | 30 mF | - | 3.3 V | 120Ohm | - | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide and Corner Terminals | - | 0.150" Dia (3.80mm) | 0.043" (1.10mm) | -20°C ~ 60°C |