Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
2,395
In Stock
1 : £3.60000
Bulk
Bulk
Active
10 F
-10%, +30%
2.5 V
60mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.413" Dia (10.50mm)
1.240" (31.50mm)
-25°C ~ 70°C
2,793
In Stock
1 : £4.13000
Bulk
Bulk
Active
25 F
-10%, +30%
2.5 V
40mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.650" Dia (16.50mm)
1.118" (28.40mm)
-25°C ~ 70°C
1,066
In Stock
1 : £5.20000
Bulk
Bulk
Active
15 F
-10%, +30%
2.5 V
50mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
1.118" (28.40mm)
-25°C ~ 70°C
226
In Stock
1 : £7.86000
Bulk
Bulk
Active
35 F
-10%, +30%
2.5 V
30mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.650" Dia (16.50mm)
1.496" (38.00mm)
-25°C ~ 70°C
685
In Stock
1 : £2.91000
Bulk
Bulk
Active
5 F
-10%, +30%
2.5 V
100mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.413" Dia (10.50mm)
0.878" (22.30mm)
-25°C ~ 70°C
326
In Stock
1 : £11.09000
Bulk
Bulk
Active
110 F
-10%, +30%
2.5 V
20mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.728" Dia (18.50mm)
2.362" (60.00mm)
-25°C ~ 70°C
630
In Stock
1 : £3.37000
Bulk
Bulk
Active
6 F
-10%, +30%
2.5 V
100mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.335" Dia (8.50mm)
1.220" (31.00mm)
-25°C ~ 70°C
40
In Stock
1 : £2.45000
Bulk
Bulk
Active
3 F
-10%, +30%
2.5 V
160mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.335" Dia (8.50mm)
0.827" (21.00mm)
-25°C ~ 70°C
0
In Stock
Check Lead Time
1 : £8.59000
Bulk
Bulk
Active
60 F
-10%, +30%
2.5 V
25mOhm @ 100Hz
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.728" Dia (18.50mm)
1.654" (42.00mm)
-25°C ~ 70°C
0
In Stock
Active
Bulk
Active
80 F
-10%, +30%
2.5 V
-
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
-
-
-
-25°C ~ 70°C
0
In Stock
Active
Bulk
Active
35 F
-10%, +30%
2.5 V
-
1000 Hrs @ 70°C
PC Pins
Through Hole
Radial, Can
-
-
-
-25°C ~ 70°C
Showing
of 11

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.