Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
DXJ-5R5H334U
CAP 330MF -20% +80% 5.5V T/H
Elna America
66,954
In Stock
1 : £1.22000
Bulk
Bulk
Not For New Designs
330 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
DXJV SERIES
CAP 330MF -20% +80% 5.5V T/H
Elna America
102,379
In Stock
1 : £1.30000
Bulk
Bulk
Last Time Buy
330 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
DXJV SERIES
CAP 220MF -20% +80% 5.5V T/H
Elna America
13,256
In Stock
1 : £1.35000
Bulk
Bulk
Last Time Buy
220 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
DXJ-5R5H334U
CAP 100MF -20% +80% 5.5V T/H
Elna America
3,777
In Stock
1 : £1.59000
Bulk
Bulk
Last Time Buy
100 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
DXJ-5R5H334U
CAP 47MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Active
Bulk
Active
47 mF
-20%, +80%
5.5 V
200Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
DXJ-5R5H334U
CAP 220MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Active
Bulk
Active
220 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
DXJV SERIES
CAP 47MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
47 mF
-20%, +80%
5.5 V
200Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-10°C ~ 85°C
DXJV SERIES
CAP 100MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
100 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-10°C ~ 85°C
DXJV SERIES
CAP 330MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
330 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-10°C ~ 85°C
DXJV SERIES
CAP 47MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Active
Bulk
Active
47 mF
-20%, +80%
5.5 V
200Ohm
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
Showing
of 10

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.