Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,343 In Stock | 1 : £3.31000 Bulk | Bulk | Active | 2 F | -20%, +80% | 2.5 V | 100mOhm @ 100Hz | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.335" Dia (8.50mm) | 0.827" (21.00mm) | -40°C ~ 60°C | |||
125 In Stock | 1 : £2.33000 Bulk | Bulk | Active | 1 F | -20%, +80% | 2.5 V | 250mOhm @ 100Hz | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.335" Dia (8.50mm) | 0.532" (13.50mm) | -40°C ~ 60°C | |||
295 In Stock | 1 : £10.60000 Bulk | Bulk | Active | 9 F | -20%, +80% | 2.5 V | 30mOhm @ 100Hz | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 1.118" (28.40mm) | -40°C ~ 60°C | |||
0 In Stock 154 Marketplace Check Lead Time | 100 : £7.30990 Bulk | Bulk Bulk | Active | 6 F | -20%, +80% | 2.5 V | 35mOhm @ 100Hz | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 1.240" (31.50mm) | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : £4.05000 Bulk | Bulk | Active | 200 mF | -20%, +80% | 2.5 V | - | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | - | - | - | -40°C ~ 60°C | |||
0 In Stock Check Lead Time | 100 : £6.19750 Bulk | Bulk | Active | 3 F | -20%, +80% | 2.5 V | 50mOhm @ 100Hz | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.878" (22.30mm) | -40°C ~ 60°C |