Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 680 mF | -20%, +80% | 5.5 V | 40Ohm | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 680 mF | -20%, +80% | 3.6 V | 40Ohm | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 40Ohm | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can, Horizontal | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 680 mF | -20%, +80% | 5.5 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1 F | -20%, +80% | 5.5 V | 40Ohm | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1 F | -20%, +80% | 5.5 V | 40Ohm | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 40Ohm | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 680 mF | -20%, +80% | 5.5 V | 40Ohm | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | - | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C |