Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 4,000 : £0.48956 Bulk | Bulk | Obsolete | 22 mF | - | 5.5 V | 150Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | 4,000 : £0.48956 Bulk | Bulk | Obsolete | 22 mF | - | 5.5 V | 150Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | 4,000 : £0.52713 Bulk | Bulk | Obsolete | 47 mF | - | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | 4,000 : £0.52713 Bulk | Bulk | Obsolete | 47 mF | - | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | 200 : £0.70345 Bulk | Bulk | Obsolete | 100 mF | - | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | 200 : £0.70345 Bulk | Bulk | Obsolete | 100 mF | - | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 mF | -20%, +80% | 5.5 V | 150Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 mF | -20%, +80% | 5.5 V | 150Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.256" (6.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | - | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | - | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 mF | - | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.256" (6.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 mF | - | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.236" (6.00mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" L x 0.197" W (10.50mm x 5.00mm) | 0.453" (11.50mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.256" (6.50mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" L x 0.217" W (10.50mm x 5.50mm) | 0.453" (11.50mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | - | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C |