Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
EDLC371420-501-2F-50
CAP 500MF 4.2V SMALL SIZE
TDK Corporation
0
In Stock
30 : £12.54800
Tray
Tray
Obsolete
500 mF
-
4.2 V
-
-
-
-
-
Surface Mount
3-SMD, Gull Wing
0.126" (3.20mm)
0.787" L x 0.551" W (20.00mm x 14.00mm)
0.146" (3.70mm)
-40°C ~ 70°C
EDLC381420-501-2F-70
CAP 500MF 3.2V SMALL SIZE
TDK Corporation
0
In Stock
30 : £12.54800
Tray
Tray
Obsolete
500 mF
-
3.2 V
-
-
-
-
-
Surface Mount
3-SMD, Gull Wing
0.126" (3.20mm)
0.787" L x 0.551" W (20.00mm x 14.00mm)
0.150" (3.80mm)
-30°C ~ 85°C
ULTRACAP Series
CAP 110F -10% +30% 2.5V T/H
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
110 F
-10%, +30%
2.5 V
3mOhm @ 1kHz
90000 Hrs @ 25°C
-
-
PC Pins
Through Hole
Radial, Can - 4 Lead
0.063" (1.60mm)
0.984" Dia (25.00mm)
2.677" (68.00mm)
-30°C ~ 70°C
ULTRACAP Series
CAP 200F -10% +30% 2.5V T/H
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
200 F
-10%, +30%
2.5 V
1.5mOhm @ 1kHz
90000 Hrs @ 25°C
-
-
PC Pins
Through Hole
Radial, Can - 4 Lead
0.063" (1.60mm)
1.181" Dia (30.00mm)
3.031" (77.00mm)
-30°C ~ 70°C
ULTRACAP Series
CAP 600F -10% +30% 2.5V CHAS MT
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
600 F
-10%, +30%
2.5 V
0.6mOhm @ 1kHz
90000 Hrs @ 25°C
-
-
Screw Terminals
Chassis Mount
Axial, Can - Screw Terminals
-
1.969" Dia x 4.331" L (50.00mm x 110.00mm)
-
-30°C ~ 70°C
ULTRACAP Series
CAP 1200F -10% +30% 2.5V CHAS MT
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
1200 F
-10%, +30%
2.5 V
0.35mOhm @ 1kHz
90000 Hrs @ 25°C
-
-
Screw Terminals
Chassis Mount
Axial, Can - Screw Terminals
-
1.969" Dia x 5.866" L (50.00mm x 149.00mm)
-
-30°C ~ 70°C
ULTRACAP Series
CAP 1800F -10% +30% 2.5V CHAS MT
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
1800 F
-10%, +30%
2.5 V
0.3mOhm @ 1kHz
90000 Hrs @ 25°C
-
-
Screw Terminals
Chassis Mount
Axial, Can - Screw Terminals
-
2.953" Dia x 4.803" L (75.00mm x 122.00mm)
-
-30°C ~ 70°C
ULTRACAP Series
CAP 2700F -10% +30% 2.5V CHAS MT
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
2700 F
-10%, +30%
2.5 V
0.21mOhm @ 1kHz
90000 Hrs @ 25°C
-
-
Screw Terminals
Chassis Mount
Axial, Can - Screw Terminals
-
2.953" Dia x 5.945" L (75.00mm x 151.00mm)
-
-30°C ~ 70°C
ULTRACAP Series
CAP 3600F -10% +30% 2.5V CHAS MT
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
3600 F
-10%, +30%
2.5 V
0.16mOhm @ 1kHz
90000 Hrs @ 25°C
-
-
Screw Terminals
Chassis Mount
Axial, Can - Screw Terminals
-
2.953" Dia x 6.968" L (75.00mm x 177.00mm)
-
-30°C ~ 70°C
ULTRACAP Series
CAP 5000F -10% +30% 2.5V CHAS MT
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
5000 F
-10%, +30%
2.5 V
0.18mOhm @ 1kHz
90000 Hrs @ 25°C
-
-
Screw Terminals
Chassis Mount
Axial, Can - Screw Terminals
-
3.504" Dia x 6.968" L (89.00mm x 177.00mm)
-
-30°C ~ 70°C
EDLC252520-351-2F-21
CAP 350MF 3.2V SURFACE MNT
TDK Corporation
0
In Stock
Obsolete
-
Tray
Obsolete
350 mF
-
3.2 V
-
-
-
-
SMD (SMT) Tabs
Surface Mount
3-SMD, Flat Leads
-
0.984" L x 0.787" W (25.00mm x 20.00mm)
0.098" (2.50mm)
-20°C ~ 70°C
EDLC212520-351-2F-50
CAP 350MF 4.2V LOW HEIGHT
TDK Corporation
0
In Stock
Obsolete
Tray
Obsolete
350 mF
-
4.2 V
-
-
-
-
-
Surface Mount
3-SMD, Flat Leads
0.246" (6.25mm)
1.024" L x 0.787" W (26.00mm x 20.00mm)
0.098" (2.50mm)
-40°C ~ 70°C
EDLC262520-501-2F-40
CAP 500MF 4.2V LOW HEIGHT
TDK Corporation
0
In Stock
Obsolete
Tray
Obsolete
500 mF
-
4.2 V
-
-
-
-
-
Surface Mount
3-SMD, Flat Leads
0.246" (6.25mm)
1.024" L x 0.787" W (26.00mm x 20.00mm)
0.106" (2.70mm)
-40°C ~ 70°C
Showing
of 13

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.