Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,566 In Stock | 1 : £0.87000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
109,176 In Stock | 1 : £1.21000 Cut Tape (CT) 1,500 : £0.47187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 200 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -10°C ~ 60°C | |||
119,111 In Stock | 1 : £1.28000 Cut Tape (CT) 1,500 : £0.50581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 220 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
102,379 In Stock | 1 : £1.30000 Bulk | Bulk | Last Time Buy | 330 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -10°C ~ 85°C | |||
39,272 In Stock | 1 : £1.32000 Bulk | Bulk | Last Time Buy | 330 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
12,033 In Stock | 1 : £1.41000 Bulk | Bulk | Last Time Buy | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
16,830 In Stock | 1 : £1.91000 Bulk | Bulk | Last Time Buy | 1 F | -20%, +80% | 5.5 V | 30Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 70°C | |||
5,152 In Stock | 1 : £2.54000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
299 In Stock | 1 : £3.11000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
31,826 In Stock | 1 : £1.09000 Bag | Bag | Active | 0.33 F | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.51mm) | -25°C ~ 70°C |