DSP (Digital Signal Processors)

Results: 14
Manufacturer
Analog Devices Inc.KnowlesRohm SemiconductorTexas Instruments
Series
-Blackfin®SHARC®SigmaDSP®TMS320C54xTMS320C674x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
Type
AudioAudio ProcessorFixed PointFixed/Floating PointFloating PointSigma
Interface
CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USARTEBI/EMI, DAI, I2C, SPI, SPORT, UART/USARTEBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USBHost Interface, McBSPI2C, I2S, IrDA, PPI, SPI, SPORT, UARTI2C, I2S, SPDIFI2C, I2S, SPI, TDM, UARTI2C, SPI
Clock Rate
24.576MHz50MHz100MHz147.456MHz175MHz200MHz294.912MHz400MHz456MHz
Non-Volatile Memory
-ExternalROM (1.088MB)ROM (32kB)ROM (64kB)ROM (8kB)
On-Chip RAM
1.375KB12kB32kB64kB68kB160kB192kB488kB1.44MB5Mbit
Voltage - I/O
1.8V, 2.5V, 3.3V1.8V, 3.3V3.30V
Voltage - Core
1.00V, 1.10V, 1.20V, 1.30V1.10V1.20V1.29V1.80V1.8V, 3.3V3.30V
Operating Temperature
-40°C ~ 100°C (TC)-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)-40°C ~ 90°C (TJ)-25°C ~ 85°C (TA)-20°C ~ 85°C0°C ~ 70°C (TA)
Package / Case
40-WFQFN48-LQFP52-LQFP64-VFQFN Exposed Pad, CSP72-VFQFN Exposed Pad, CSP88-VFQFN Exposed Pad, CSP100-LQFP Exposed Pad144-LQFP361-LFBGA
Supplier Device Package
40-QFN (6x6)48-LQFP (7x7)64-LFCSP-VQ (9x9)72-LFCSP-VQ (10x10)88-LFCSP (12x12)88-LFCSP-VQ (12x12)100-LQFP-EP (14x14)144-LQFP (20x20)361-NFBGA (16x16)SQFP-T52M (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
48-LQFP
ADAU1701JSTZ-RL
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
2,328
In Stock
1 : £8.69000
Cut Tape (CT)
2,000 : £6.04814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
50MHz
-
12kB
3.30V
1.80V
0°C ~ 70°C (TA)
-
Surface Mount
48-LQFP
48-LQFP (7x7)
3,186
In Stock
1 : £9.84000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
400MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
0°C ~ 70°C (TA)
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
144-LQFP
TMS320VC5402PGE100
IC DIG SIG PROCESSOR 144-LQFP
Texas Instruments
205
In Stock
1 : £11.28000
Tray
Tray
Active
Fixed Point
Host Interface, McBSP
100MHz
ROM (8kB)
32kB
3.30V
1.80V
-40°C ~ 100°C (TC)
-
Surface Mount
144-LQFP
144-LQFP (20x20)
72-LFCSP-VQ
ADAU1452WBCPZ-RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
5,178
In Stock
1 : £16.13000
Cut Tape (CT)
2,000 : £8.48323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
160kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
88-LFCSP-VQ
ADSP-BF504BCPZ-4
IC CCD SIGNAL PROCESSOR 88LFCSP
Analog Devices Inc.
260
In Stock
1 : £16.37000
Tray
Tray
Active
Fixed Point
CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART
400MHz
External
68kB
1.8V, 2.5V, 3.3V
1.29V
-40°C ~ 85°C (TA)
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADAU1452WBCPZ150RL
ADAU1452WBCPZ
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
299
In Stock
1 : £16.13000
Tray
Tray
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
160kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
IA8201CQ
IA8201CQ
IA8201 AUDIO EDGE PROCESSOR
Knowles
5,117
In Stock
1 : £3.52000
Cut Tape (CT)
2,500 : £2.92013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio Processor
I2C, I2S, SPI, TDM, UART
175MHz
-
1.44MB
1.8V, 3.3V
1.8V, 3.3V
-20°C ~ 85°C
-
Surface Mount
40-WFQFN
40-QFN (6x6)
64 LFCSP
ADSP-BF592KCPZ-2
IC DSP CTRLR 200MHZ 64LFCSP
Analog Devices Inc.
1,594
In Stock
1 : £5.00000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
200MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
0°C ~ 70°C (TA)
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
72-LFCSP-VQ
ADAU1451WBCPZ-RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
4,464
In Stock
1 : £13.79000
Cut Tape (CT)
2,000 : £6.95882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
294.912MHz
ROM (32kB)
64kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
361-PBGA-ZWT
TMS320C6746EZWTD4
IC DSP FIX/FLOAT POINT 361NFBGA
Texas Instruments
280
In Stock
1 : £14.53000
Tray
Tray
Active
Fixed/Floating Point
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, McBSP, SPI, UART, USB
456MHz
ROM (1.088MB)
488kB
1.8V, 3.3V
1.00V, 1.10V, 1.20V, 1.30V
-40°C ~ 90°C (TJ)
-
Surface Mount
361-LFBGA
361-NFBGA (16x16)
8 8 LFCSP
ADAU1463WBCPZ300
32BIT SIGMADSP AUDIO 16K/48K
Analog Devices Inc.
1,088
In Stock
1 : £16.19000
Tray
Tray
Active
Sigma
I2C, SPI
294.912MHz
ROM (64kB)
192kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP (12x12)
72-LFCSP-VQ
ADAU1450WBCPZ-RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
3,876
In Stock
1 : £11.70000
Cut Tape (CT)
2,000 : £5.64229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sigma
I2C, SPI
147.456MHz
ROM (32kB)
32kB
3.30V
1.20V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
72-VFQFN Exposed Pad, CSP
72-LFCSP-VQ (10x10)
SQFP52
BU9408KS2
IC DSP 32BIT AUDIO 52SQFP
Rohm Semiconductor
987
In Stock
1 : £5.04000
Tray
1,000 : £2.82708
Tray
-
Tray
Tray
Not For New Designs
Audio
I2C, I2S, SPDIF
24.576MHz
-
1.375KB
3.30V
3.30V
-25°C ~ 85°C (TA)
-
Surface Mount
52-LQFP
SQFP-T52M (10x10)
100 LQFP
ADSP-21489KSWZ-4A
IC SHARC AUDIO DSP 100LQFP
Analog Devices Inc.
48
In Stock
1 : £25.43000
Tray
Tray
Active
Floating Point
EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART
400MHz
External
5Mbit
3.30V
1.10V
0°C ~ 70°C (TA)
-
Surface Mount
100-LQFP Exposed Pad
100-LQFP-EP (14x14)
Showing
of 14

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.