DSP (Digital Signal Processors)

Results: 3,518
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedCirrus Logic Inc.Freescale SemiconductorFreescale Semiconductor - NXPHarris CorporationInfineon TechnologiesIntelKnowlesLantiq
Series
-*56F80xxx56F837xx56F8xxx66AK2E0x KeyStone Multicore66AK2G0x KeyStone II Multicore66AK2G1x KeyStone II Multicore66AK2Hx KeyStone Multicore66AK2Lx KeyStone MulticoreAD14060ADMCF326
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-ADPCMAudio CodecAudio ProcessorAudio Processor, Floating PointAudioAudio, Car Signal ProcessorBlackfin+Car Signal ProcessorConcurrent Signal ProcessorDSPDSP+ARM®
Interface
1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG10/100 Ethernet MAC, CAN, DMA, HPI, I2C, I2S, PCI, SPI, McASP, McBSP, UART-AAI/O, DAI/O, I2C, I2SADPCM, PCMAIF, I2C, I2S, SPI, TDM, UARTASI, CobraNet, EBI/EMI, HMI, SSAI, UART/USARTASI, CobraNet, HMI, SSAIASP, EBI/EMI, Host Interface, I2C, SPI, UART, USBASP, EBI/EMI, I2C, SPI, UART, USBASP, Host Interface, I2C, SPI, UART, USBASP, I2C, SPI, UART, USB
Clock Rate
16kHz, 48kHz44.1kHz, 48kHz, 96kHz96kHz1.28MHz2MHz4.218MHz6.144MHz8.192MHz10MHz10.24MHz12.5MHz13MHz
Non-Volatile Memory
128kB320kB768kB-Boot ROM (1MB)Boot ROM (32kB)Boot ROM (4kB)EEPROM (2Mbit)EEROM (4kB)ExternalFLASH (128kB)FLASH (12kB), ROM (12kB)
On-Chip RAM
256B288B896B1kB1.0625kB1.375KB1.5kB2kB2.25kB2.5kB3kB3.06kB
Voltage - I/O
0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V0.85V, 1.0V, 1.8V, 3.3V0.85V, 1V, 1.35V, 1.5V, 1.8V, 3.3V1.00V, 1.50V, 2.50V1.0V, 1.5V, 1.8V1.0V, 1.5V, 2.5V1.1V, 1.8V1.1V, 1.8V, 3.3V1.2V, 1.35V, 1.5V, 1.8V, 3.3V1.2V, 1.5V, 1.8V, 3.3V1.2V, 1.8V, 3.6V1.2V,1.25V,1.5V,1.8V,3.3V
Voltage - Core
0.9V0.95V, 1.1V, 1.2V, 1.35V1.00V1.00V, 1.10V, 1.20V1.00V, 1.10V, 1.20V, 1.30V1.00V, 1.20V1V1.05V1.05V, 1.20V1.05V, 1.30V1.05V, 1.3V, 1.4V1.05V, 1.40V
Operating Temperature
-55°C ~ 100°C (TC)-55°C ~ 100°C-55°C ~ 105°C (TC)-55°C ~ 105°C (TJ)-55°C ~ 115°C (TA)-55°C ~ 115°C (TC)-55°C ~ 115°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C-55°C ~ 85°C (TC)-40°C ~ 100°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SMD Module19-LFLGA24-DIP (0.300", 7.62mm)24-DIP (0.600", 15.24mm)24-QFN24-VFQFN Exposed Pad25-SMD Module28-LCC (J-Lead)28-SOIC (0.295", 7.50mm Width)36-VFQFN Exposed Pad40-DIP (0.600", 15.24mm)
Supplier Device Package
8-SOP16-SIP19-SIP (5.25x2.9)20-WLP24-PDIP24-QFN25-SIP28-PLCC (11.51x11.51)28-SOIC36-QFN (6x6)40-PDIP40-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3,518Results

Showing
of 3,518
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
3,568
In Stock
1 : £8.59000
Tray
Tray
ActiveFixed PointI2C, I2S, IrDA, PPI, SPI, SPORT, UART400MHzROM (64kB)64kB1.8V, 2.5V, 3.3V1.29V0°C ~ 70°C (TA)--Surface Mount64-VFQFN Exposed Pad, CSP64-LFCSP-VQ (9x9)
48-LQFP
ADAU1701JSTZ
IC AUDIO PROC 2ADC/4DAC 48-LQFP
Analog Devices Inc.
1,565
In Stock
1 : £10.16000
Tray
Tray
ActiveSigmaI2C, SPI50MHz-12kB3.30V1.80V0°C ~ 70°C (TA)--Surface Mount48-LQFP48-LQFP (7x7)
72-LFCSP-VQ
ADAU1462WBCPZ150
32BIT SIGMADSP AUDIO 16K/48K
Analog Devices Inc.
873
In Stock
1 : £11.08000
Tray
Tray
ActiveSigmaI2C, SPI147.456MHzROM (64kB)192kB3.30V1.20V-40°C ~ 105°C (TA)Automotive-Surface Mount72-VFQFN Exposed Pad, CSP72-LFCSP-VQ (10x10)
72-LFCSP-VQ
ADAU1451WBCPZ-RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
4,478
In Stock
1 : £11.69000
Cut Tape (CT)
2,000 : £7.12348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSigmaI2C, SPI294.912MHzROM (32kB)64kB3.30V1.20V-40°C ~ 105°C (TA)Automotive-Surface Mount72-VFQFN Exposed Pad, CSP72-LFCSP-VQ (10x10)
88-LFCSP-VQ
ADSP-BF504BCPZ-4
IC CCD SIGNAL PROCESSOR 88LFCSP
Analog Devices Inc.
267
In Stock
1 : £13.90000
Tray
Tray
ActiveFixed PointCAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART400MHzExternal68kB1.8V, 2.5V, 3.3V1.29V-40°C ~ 85°C (TA)--Surface Mount88-VFQFN Exposed Pad, CSP88-LFCSP-VQ (12x12)
72-LFCSP-VQ
ADAU1452WBCPZ-RL
IC AUDIO PROCESSOR 72LFCSP
Analog Devices Inc.
2,127
In Stock
1 : £14.25000
Cut Tape (CT)
2,000 : £8.68395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSigmaI2C, SPI294.912MHzROM (32kB)160kB3.30V1.20V-40°C ~ 105°C (TA)Automotive-Surface Mount72-VFQFN Exposed Pad, CSP72-LFCSP-VQ (10x10)
AM1707BZKBA3
TMS320C6747DZKB3
IC DSP FIX/FLOAT POINT 256BGA
Texas Instruments
261
In Stock
1 : £14.92000
Tray
Tray
ActiveFixed/Floating PointEBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB375MHzExternal448kB3.30V1.20V0°C ~ 90°C (TJ)--Surface Mount256-BGA256-BGA (17x17)
72-LFCSP-VQ
ADAU1466WBCPZ300
32BIT SIGMADSP AUDIO 24K/80K
Analog Devices Inc.
193
In Stock
1 : £15.64000
Tray
Tray
ActiveSigmaI2C, SPI294.912MHzROM (96kB)320kB3.30V1.20V-40°C ~ 105°C (TA)Automotive-Surface Mount72-VFQFN Exposed Pad, CSP72-LFCSP-VQ (10x10)
361-PBGA-ZWT
TMS320C6748EZWT3
IC DSP FIX/FLOAT POINT 361NFBGA
Texas Instruments
408
In Stock
1 : £15.72000
Tray
Tray
ActiveFixed/Floating PointEBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB375MHzExternal448kB1.8V, 3.3V1.00V, 1.10V, 1.20V, 1.30V0°C ~ 90°C (TJ)--Surface Mount361-LFBGA361-NFBGA (16x16)
88-LFCSP
ADAU1467WBCPZ300
32BIT SIGMADSP AUDIO 24K/80K
Analog Devices Inc.
846
In Stock
1 : £15.80000
Tray
Tray
ActiveSigmaI2C, SPI294.912MHzROM (96kB)320kB3.30V1.20V-40°C ~ 105°C (TA)Automotive-Surface Mount88-VFQFN Exposed Pad, CSP88-LFCSP (12x12)
SV-100-8
ADAU1445YSVZ-3A-RL
IC SIGMADSP 175MHZ 100TQFP
Analog Devices Inc.
527
In Stock
1 : £15.82000
Cut Tape (CT)
1,000 : £10.65149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSigmaI2C, SPI172MHz-46kB3.30V1.80V-40°C ~ 105°C (TA)--Surface Mount100-TQFP Exposed Pad100-TQFP-EP (14x14)
SV-100-8
ADAU1445YSVZ-3A
IC SIGMADSP 175MHZ 100TQFP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £15.82000
Tray
Tray
ActiveSigmaI2C, SPI172MHz-46kB3.30V1.80V-40°C ~ 105°C (TA)--Surface Mount100-TQFP Exposed Pad100-TQFP-EP (14x14)
AM1707BZKBA3
TMS320C6747DZKBT3
IC DSP FIX/FLOAT POINT 256BGA
Texas Instruments
580
In Stock
1 : £16.46000
Tray
Tray
ActiveFixed/Floating PointEBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB375MHzExternal448kB3.30V1.20V-40°C ~ 125°C (TJ)--Surface Mount256-BGA256-BGA (17x17)
AM1707BZKBA3
TMS320C6747DZKB4
IC DSP FIX/FLOAT POINT 256BGA
Texas Instruments
417
In Stock
1 : £16.46000
Tray
Tray
ActiveFixed/Floating PointEBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB456MHzExternal448kB3.30V1.20V0°C ~ 90°C (TJ)--Surface Mount256-BGA256-BGA (17x17)
361-PBGA-ZWT
TMS320C6748EZWT4
IC DSP FIX/FLOAT POINT 361NFBGA
Texas Instruments
338
In Stock
1 : £17.35000
Tray
Tray
ActiveFixed/Floating PointEBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB456MHzExternal448kB1.8V, 3.3V1.00V, 1.10V, 1.20V, 1.30V0°C ~ 90°C (TJ)--Surface Mount361-LFBGA361-NFBGA (16x16)
88-LFCSP-VQ
ADSP-BF706BCPZ-4
IC DSP LP 1024KB L2SR 88LFCSP
Analog Devices Inc.
43
In Stock
1 : £17.45000
Tray
Tray
ActiveBlackfin+CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG400MHzROM (512kB)1MB1.8V, 3.3V1.10V-40°C ~ 85°C (TA)--Surface Mount88-VFQFN Exposed Pad, CSP88-LFCSP-VQ (12x12)
168-CSPBGA
ADSP-BF512BBCZ-4
IC DSP 16/32B 400MHZ 168CSBGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £17.49000
Tray
Tray
ActiveFixed PointI2C, PPI, SPI, SPORT, UART/USART400MHzExternal116kB1.8V, 2.5V, 3.3V1.30V-40°C ~ 85°C (TA)--Surface Mount168-LFBGA, CSPBGA168-CSPBGA (12x12)
SV-100-8
ADAU1442YSVZ-3A-RL
IC SIGMADSP 28B 175MHZ 100TQFP
Analog Devices Inc.
660
In Stock
1 : £17.66000
Cut Tape (CT)
1,000 : £11.89674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSigmaI2C, SPI172MHz-46kB3.30V1.80V-40°C ~ 105°C (TA)--Surface Mount100-TQFP Exposed Pad100-TQFP-EP (14x14)
SV-100-8
ADAU1442YSVZ-3A
IC SIGMADSP 28B 175MHZ 100TQFP
Analog Devices Inc.
355
In Stock
1 : £17.66000
Tray
Tray
ActiveSigmaI2C, SPI172MHz-46kB3.30V1.80V-40°C ~ 105°C (TA)--Surface Mount100-TQFP Exposed Pad100-TQFP-EP (14x14)
144-LQFP
DSPB56724AG
DSP 24BIT AUD 250MHZ 144-LQFP
NXP USA Inc.
590
In Stock
1 : £18.18000
Tray
Tray
Not For New DesignsAudio ProcessorHost Interface, I2C, SAI, SPI250MHzExternal112kB3.30V1.20V0°C ~ 70°C (TA)--Surface Mount144-LQFP144-LQFP (20x20)
176-LQFP-EP
ADSP-BF512BSWZ-4
IC DSP 16/32B 400MHZ LP 176LQFP
Analog Devices Inc.
845
In Stock
1 : £18.41000
Tray
Tray
ActiveFixed PointI2C, PPI, SPI, SPORT, UART/USART400MHzExternal116kB1.8V, 2.5V, 3.3V1.30V-40°C ~ 85°C (TA)--Surface Mount176-LQFP Exposed Pad176-LQFP-EP (24x24)
100-LQFP-EP
ADSP-21479KSWZ-2A
IC DSP SHARC 266MHZ LP 100LQFP
Analog Devices Inc.
2,379
In Stock
1 : £18.54000
Tray
Tray
ActiveFloating PointDAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART266MHzROM (4Mbit)5Mbit3.30V1.20V0°C ~ 70°C (TA)--Surface Mount100-LQFP Exposed Pad100-LQFP-EP (14x14)
176-LQFP-EP
ADSP-BF514BSWZ-4
IC DSP 16/32B 400MHZ LP 176LQFP
Analog Devices Inc.
112
In Stock
1 : £19.62000
Tray
Tray
ActiveFixed PointI2C, PPI, RSI, SPI, SPORT, UART/USART400MHzExternal116kB1.8V, 2.5V, 3.3V1.30V-40°C ~ 85°C (TA)--Surface Mount176-LQFP Exposed Pad176-LQFP-EP (24x24)
144-LQFP
TMS320VC5509APGE
IC DSP FIX PT 16-BIT 144-LQFP
Texas Instruments
158
In Stock
1 : £22.42000
Tray
Tray
ActiveFixed PointHost Interface, I2C, McBSP200MHzROM (64kB)256kB3.00V, 3.30V1.60V-40°C ~ 85°C (TC)--Surface Mount144-LQFP144-LQFP (20x20)
100-LQFP-EP
ADSP-21489KSWZ-4A
IC SHARC AUDIO DSP 100LQFP
Analog Devices Inc.
851
In Stock
1 : £23.11000
Tray
Tray
ActiveFloating PointEBI/EMI, DAI, I2C, SPI, SPORT, UART/USART400MHzExternal5Mbit3.30V1.10V0°C ~ 70°C (TA)--Surface Mount100-LQFP Exposed Pad100-LQFP-EP (14x14)
Showing
of 3,518

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.