Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
ADM3202ARUZ
IC TRANSCEIVER FULL 2/2 16TSSOP
Analog Devices Inc.
114
In Stock
1 : £4.04000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
ADM3202ARNZ
IC TRANSCEIVER FULL 2/2 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £4.04000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
TCAN1042HDQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
3,562
In Stock
1 : £1.70000
Tube
-
Tube
Obsolete
Transceiver
CANbus
1/1
-
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ABT244ADBR
MAX3223IDBR
IC TRANSCEIVER FULL 2/2 20SSOP
Texas Instruments
0
In Stock
2,822
Marketplace
219 : £1.08215
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.