Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THVD1500DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
37,629
In Stock
1 : £0.46000
Cut Tape (CT)
2,500 : £0.20718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
50 mV
300kbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
24-VFQFN Exposed Pad
LAN8742A-CZ
IC TRANSCEIVER 1/1 24SQFN
Microchip Technology
3,861
In Stock
1 : £1.13000
Tray
Tray
Active
Transceiver
MII, RMII
1/1
Full
-
100Mbps
1.6V ~ 3.6V
0°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
48 QFN
KSZ9131RNXC-TR
IC TXRX FULL/HALF 4/4 48QFN
Microchip Technology
2,714
In Stock
1 : £2.07000
Cut Tape (CT)
1,000 : £2.02182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Gigabit Ethernet
4/4
Full, Half
500 mV
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
0°C ~ 70°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.