Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,928
In Stock
1 : £3.41000
Cut Tape (CT)
2,500 : £1.87627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
20 mV
1Mbps
3.14V ~ 3.47V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,821
In Stock
1,248
Factory
1 : £6.50000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
15,570
In Stock
1 : £18.69000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
8 MSOP
ADM3061EARMZ
IC TRANSCEIVER HALF 1/1 8MSOP
Analog Devices Inc.
1,408
In Stock
1 : £3.55000
Tube
-
Tube
Active
Transceiver
RS485
1/1
Half
30 mV
500kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.