Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48 QFN
IC TRANSCEIVER FULL 4/4 48QFN
Microchip Technology
7,858
In Stock
1 : £2.77000
Cut Tape (CT)
1,000 : £2.22500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
4/4
Full
-
-
1.8V, 2.5V, 3.3V
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
8 SOIC
IC TRANSCEIVER FULL 1/1 8SOIC
Texas Instruments
3,397
In Stock
1 : £4.10000
Cut Tape (CT)
2,500 : £2.29597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
25Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10,697
In Stock
1 : £18.92000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.