Drivers, Receivers, Transceivers

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 HVSON
TJA1051TK/3/1J
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
23,813
In Stock
1 : £0.97000
Cut Tape (CT)
6,000 : £0.46065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
8 HVSON
TJA1051TK/3,118
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
61,372
In Stock
1 : £1.08000
Cut Tape (CT)
6,000 : £0.51456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
8 SOIC
TJA1051T/3,118
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
53,556
In Stock
1 : £1.08000
Cut Tape (CT)
2,500 : £0.53000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
SN65HVD1040DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
4,095
In Stock
1 : £1.30000
Cut Tape (CT)
2,500 : £0.64898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
125 mV
-
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
18-SOIC
LT1180AISW#PBF
IC TRANSCEIVER FULL 2/2 18SO
Analog Devices Inc.
1,647
In Stock
1 : £10.33000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
400 mV
250KBd
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SO
8-SOIC
SN75LBC184DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
9
In Stock
1 : £3.12000
Cut Tape (CT)
2,500 : £1.47179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transceiver
RS422, RS485
1/1
Half
70 mV
250kbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.