Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THVD1500DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
36,555
In Stock
1 : £0.46000
Cut Tape (CT)
2,500 : £0.20718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
50 mV
300kbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SP485CN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
130
In Stock
1 : £0.44000
Cut Tape (CT)
2,500 : £0.20100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
10 mV
5Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SP485EEN-L
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
90
In Stock
1 : £0.47000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
10Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.