Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LTC2875IS8#PBF
IC TRANSCEIVER 1/1 8SO
Analog Devices Inc.
28,303
In Stock
1 : £5.25000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
4Mbps
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
100-HTQFP(PZP) Pkg
TFP401PZP
IC TRANSCEIVER 100HTQFP
Texas Instruments
189
In Stock
1 : £6.54000
Tray
-
Tray
Active
Receiver
-
-
-
-
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-HTQFP (14x14)
100-HTQFP(PZP) Pkg
TFP401APZP
IC TRANSCEIVER 100HTQFP
Texas Instruments
550
In Stock
1 : £7.66000
Tray
-
Tray
Active
Receiver
-
-
-
-
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-HTQFP (14x14)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.