Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
MAX3232ECPWR
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
26,126
In Stock
1 : £0.72000
Cut Tape (CT)
2,000 : £0.34563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
PG-TSON-8-1
TLE9250XLEXUMA1
IC TRANSCEIVER 1/1 PGTSON81
Infineon Technologies
24,769
In Stock
1 : £1.18000
Cut Tape (CT)
5,000 : £0.57392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
100 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-TDFN Exposed Pad
PG-TSON-8-1
32-QFN
USB3320C-EZK-TR
IC TRANSCEIVER HALF 1/1 32QFN
Microchip Technology
20,355
In Stock
1 : £1.67000
Cut Tape (CT)
5,000 : £1.27183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
USB 2.0
1/1
Half
50 mV
-
1.8V ~ 3.3V
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
TLV2462AMDREP
TCAN1042VDRQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
3,188
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £0.67294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.