Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AMC1200STDUBRQ1
ISO1050DUBR
IC TRANSCEIVER HALF 1/1 8SOP
Texas Instruments
6,094
In Stock
1 : £2.63000
Cut Tape (CT)
350 : £1.51729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V, 4.75V ~ 5.25V
-55°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
20-SOIC
ADM3053BRWZ
IC TRANSCEIVER 1/1 20SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £12.02000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
1Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.