Results: 0
Manufacturer
3PEAKAdvanced Micro DevicesAgere SystemsAllegro MicroSystemsAMI Semiconductor Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedBurr BrownCirrus Logic Inc.CTS-Frequency Controls
Series
-*100E100EL10E10EL10EP10H140065LVDS65LVDT65MLVD
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Cable DriverDarlington ArrayDriverLine DriverLine Driver, TransmitterLine ReceiverReceiverTransceiverTransceiver, Isolated
Protocol
-ADSLADSL, ADSL2ADSL, ADSL2, xDSLADSL2ADSL2, VDSL2AppleTalkARINC429AUIAUI/TPCANbusCEPT
Number of Drivers/Receivers
00/10/100/120/160/20/30/40/50/60/81/0
Duplex
-FullFull, HalfHalf
Receiver Hysteresis
30 µV10 mV15 mV18 mV20 mV25 mV28 mV30 mV32 mV35 mV40 mV41 mV
Data Rate
9.6kbps10kbps10.4kBaud10.4KBd10.4Kbps12.5kbps, 50kbps, 100kbps20kBaud20kBd20kbps20kbps, 100kbps20kbps, 50kbps, 100kbps30Kbps
Voltage - Supply
-10V-9V-4.2V ~ -5.7V0V ~ 50V0.5V ~ 30V0.5V ~ 6V0.9V ~ 1.1V, 1.62V ~ 1.98V, 3V ~ 3.6V0.95V ~ 1.05V, 1.71V ~ 1.89V, 3V ~ 3.6V0.95V ~ 1.1V, 2.97V ~ 3.63V0.998V ~ 1.103V, 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V1V1V ~ 1.2V, 1.71V ~ 3.46V, 3.13V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 175°C (TA)-55°C ~ 180°C-55°C ~ 200°C-55°C ~ 210°C-55°C ~ 85°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100MIL-PRF-38535L
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-CDIP (0.300", 7.62mm)8-CDIP (0.314", 7.98mm)8-CFlatPack8-CSOIC (0.220", 5.65mm Width)8-DIP (0.300", 7.62mm)8-PowerSOIC (0.154", 3.90mm Width)8-PowerTDFN8-PowerUDFN8-SMD, Gull Wing8-SOIC
Supplier Device Package
0-XCEPT5-SOT6-SOT8-CDIP8-CERDIP8-CFlatPack8-CFP8-DFN (2x2)8-DFN (2x3)8-DFN (3x3)8-DFN (4x4)8-DFN-EP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.