Drivers, Receivers, Transceivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MCP2562-E/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
8,162
In Stock
1 : £0.91000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
-
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
SN65HVD232DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
11,147
In Stock
1 : £1.50000
Cut Tape (CT)
2,500 : £0.76385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
SN65HVD230QDR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
2,860
In Stock
1 : £1.99000
Cut Tape (CT)
2,500 : £1.04206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.