Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Millicandela Rating | Internal Connection | Size / Dimension | Color | Configuration | Voltage - Forward (Vf) (Typ) | Interface |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 60µcd | - | 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm) | Green | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 140µcd | - | 1.30" L x 0.79" W x 0.34" H (33.00mm x 20.10mm x 8.60mm) | Green | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 60µcd | - | 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 120µcd | - | 1.30" L x 0.79" W x 0.34" H (33.00mm x 20.10mm x 8.60mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50µcd | - | 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 60µcd | - | 1.00" L x 0.80" W x 0.26" H (25.40mm x 20.30mm x 6.60mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Tray | Obsolete | 75µcd | - | 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) | Green | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Tube | Obsolete | 60µcd | - | 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Tube | Obsolete | 50µcd | - | 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Tray | Obsolete | 60µcd | - | 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) | Yellow | 5 x 7 | - | 7-Bit ASCII |