Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Millicandela Rating | Internal Connection | Size / Dimension | Color | Configuration | Voltage - Forward (Vf) (Typ) | Interface |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | 90µcd | - | 1.50" L x 0.82" W x 0.29" H (38.10mm x 20.80mm x 7.20mm) | Red | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Bulk | Obsolete | 90µcd | - | 1.50" L x 0.82" W x 0.29" H (38.10mm x 20.80mm x 7.20mm) | Green | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Bulk | Obsolete | 90µcd | - | 1.00" L x 0.70" W x 0.20" H (25.40mm x 17.80mm x 5.10mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 90µcd | - | 1.00" L x 0.70" W x 0.20" H (25.40mm x 17.80mm x 5.10mm) | Green | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30µcd | - | 1.40" L x 0.72" W x 0.29" H (35.56mm x 18.29mm x 7.24mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 30µcd | - | 1.50" L x 0.82" W x 0.29" H (38.10mm x 20.80mm x 7.20mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock | Obsolete | Bulk | Obsolete | 205µcd | - | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) | Yellow | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Bulk | Obsolete | 500µcd | - | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.33mm) | Green | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Bulk | Obsolete | 90µcd | - | 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) | Red | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Bulk | Obsolete | 210µcd | - | 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) | Yellow | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Bulk | Obsolete | 330µcd | - | 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) | Red | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Bulk | Obsolete | 260µcd | - | 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) | Green | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock | Obsolete | Bulk | Obsolete | 510µcd | - | 1.68" L x 0.77" W x 0.21" H (42.67mm x 19.58mm x 5.31mm) | Green | 5 x 7 | - | Parallel, 8-Bit |