Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,170 Marketplace | 10 : £0.15200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 1 kV | - | 1.1 V @ 10 µA | - | - | 3 A @ 1 kV | 50pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-27 (DO-201AD) | -50°C ~ 150°C | ||
18,750 Marketplace | 1,250 : £0.06145 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 1 kV | - | 1.1 V @ 3 A | - | - | 10 µA @ 1 kV | 50pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-27 (DO-201AD) | -50°C ~ 150°C | ||
300 Marketplace | 100 : £7.42020 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1.2 kV | 40A | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | - | 50 µA @ 1.2 kV | 1371pF @ 100mV, 1MHz | - | - | Through Hole | TO-247-3L | TO-247-3L | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : £3.28000 Cut Tape (CT) 600 : £1.64040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1600 V | 30A | 1.3 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 2 µA @ 1.6 kV | - | Automotive | AEC-Q101 | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | HU3PAK | -40°C ~ 175°C | ||
0 In Stock Check Lead Time | 25 : £39.94600 Tube | - | Tube | Active | Standard | 4500 V | 43A | 3 V @ 50 A | Standard Recovery >500ns, > 200mA (Io) | 1.45 µs | 100 µA @ 4500 V | 13pF @ 1.8kV, 1MHz | - | - | Through Hole | ISOPLUS264™ | ISOPLUS264™ | -40°C ~ 150°C | ||
0 In Stock | Active | - | Tube | Active | Standard | 1000 V | 15A | 3 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 235 ns | 100 µA @ 1 kV | - | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
0 In Stock | Active | - | Tube | Active | Standard | 1000 V | 30A | 3 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 295 ns | 100 µA @ 1 kV | - | Automotive | AEC-Q101 | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
0 In Stock | Active | - | Tube | Active | Standard | 1000 V | 60A | 3 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 255 ns | 100 µA @ 1 kV | - | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
0 In Stock | Active | - | Tube | Active | Standard | 1000 V | 75A | 3 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 100 µA @ 1 kV | - | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
0 In Stock | Active | - | Tube | Active | Standard | 1000 V | 40A | 3 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 100 µA @ 1 kV | - | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
0 In Stock | Active | - | Tube | Active | Standard | 1000 V | 30A | 3 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 295 ns | 100 µA @ 1 kV | - | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
0 In Stock | Active | - | Tube | Active | Standard | 1000 V | 15A | 3 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 185 ns | 100 µA @ 1 kV | - | Automotive | AEC-Q101 | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C |