DIP Switches

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
TDA01H0SB1R
TDA01H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
10,076
In Stock
1 : £2.03000
Cut Tape (CT)
2,500 : £1.10524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA04H0SB1R
TDA04H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
12,363
In Stock
12,810
Factory
1 : £2.07000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA02H0SB1
TDA02H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
3,226
In Stock
10,875
Factory
1 : £2.13000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA06H0SB1
TDA06H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
33,583
In Stock
600
Factory
1 : £2.25000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA02H0SB1
TDA02H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
17,336
In Stock
18,000
Factory
1 : £2.33000
Cut Tape (CT)
2,000 : £1.29065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA04H0SB1R
TDA04H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
25,457
In Stock
46,000
Factory
1 : £2.45000
Cut Tape (CT)
2,000 : £0.99566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA06H0SB1R
TDA06H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
59,917
In Stock
1 : £2.84000
Cut Tape (CT)
2,000 : £1.36106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA08H0SB1
TDA08H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
76,099
In Stock
1 : £3.46000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA10H0SB1R
TDA10H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
28,664
In Stock
6,000
Factory
1 : £4.34000
Cut Tape (CT)
2,000 : £2.14223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA10H0SB1
TDA10H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
13,249
In Stock
1 : £4.99000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA08H0SB1R
TDA08H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
Check Lead Time
1 : £3.08000
Cut Tape (CT)
2,000 : £1.70398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA Series 2 Position
TDA02H0SK1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : £1.00556
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
TDA Series 4 Position
TDA04H0SK1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : £1.05797
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
TDA Series 6 Position
TDA06H0SK1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : £1.17462
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
TDA Series 8 position
TDA08H0SK1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : £1.33501
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA02H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
1,250 : £1.42159
Bulk
Bulk
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA04H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
910
Factory
Check Lead Time
700 : £1.44443
Bulk
Bulk
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA02H0JB1R
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : £1.48448
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA04H0JB1R
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : £1.51439
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA06H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
500 : £1.76142
Bulk
Bulk
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.087" (2.20mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA06H0JB1R
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : £1.78514
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.087" (2.20mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA08H0JB1R
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : £1.86068
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.087" (2.20mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
TDA Series 10 Position
TDA10H0SK1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : £1.92808
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA08H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
400 : £2.61495
Bulk
Bulk
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
TDA10H0JB1R
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : £2.76038
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
Showing
of 31

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.