Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | SPST | 4 | 0.4VA | 20VAC/DC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.225" (5.72mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -30°C ~ 85°C | |||
0 In Stock | Active | Tube | Active | SPST | 5 | 0.4VA | 20VAC/DC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.225" (5.72mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -30°C ~ 85°C |