DIP Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,229 In Stock | 1 : £1.27000 Tube | Tube | Active | SPST | 4 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
900 In Stock | 1 : £1.91000 Tube | Tube | Active | SPST | 8 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 240 : £1.22192 Tube | Tube | Active | SPST | 2 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : £1.33700 Bulk | Bulk | Active | SPST | 2 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : £1.44075 Bulk | Bulk | Active | SPST | 4 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 104 : £1.57375 Tape & Box (TB) | Tape & Box (TB) | Active | SPST | 6 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : £1.60825 Bulk | Bulk | Active | SPST | 6 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : £1.79975 Bulk | Bulk | Active | SPST | 8 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |