DIP Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,955 In Stock | 1 : £0.56000 Tube | Tube | Active | SPST | 2 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
20,155 In Stock | 1 : £0.68000 Tube | Tube | Active | SPST | 4 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
446 In Stock | 1 : £0.83000 Tube | Tube | Active | SPST | 3 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
2,977 In Stock | 1 : £1.25000 Tube | Tube | Active | SPST | 8 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
4,650 In Stock | 1 : £0.85000 Tube | Tube | Active | SPST | 6 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
1,199 In Stock | 1 : £1.11000 Tube | Tube | Active | SPST | 10 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £1.30000 Tube | Tube | Active | SPST | 9 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,050 : £0.39651 Tube | Tube | Active | SPST | 2 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,050 : £0.39651 Tube | Tube | Active | SPST | 2 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,035 : £0.43374 Tube | Tube | Active | SPST | 4 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,035 : £0.43374 Tube | Tube | Active | SPST | 4 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,045 : £0.44944 Tube | Tube | Active | SPST | 3 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,045 : £0.44944 Tube | Tube | Active | SPST | 3 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,020 : £0.51972 Tube | Tube | Active | SPST | 6 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,020 : £0.51972 Tube | Tube | Active | SPST | 6 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,015 : £0.52784 Tube | Tube | Active | SPST | 5 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,015 : £0.52784 Tube | Tube | Active | SPST | 5 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,015 : £0.56172 Tube | Tube | Active | SPST | 5 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : £0.56913 Tube | Tube | Active | SPST | 8 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : £0.56913 Tube | Tube | Active | SPST | 8 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : £0.59952 Tube | Tube | Active | SPST | 7 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : £0.59952 Tube | Tube | Active | SPST | 7 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : £0.63204 Tube | Tube | Active | SPST | 7 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : £0.63427 Tube | Tube | Active | SPST | 10 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : £0.63427 Tube | Tube | Active | SPST | 10 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C |