DIP Switches

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
BP08x(E,T)
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
1,000 : £0.85798
Bag
Bag
Obsolete
SPST
8
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP04zz
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
4
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP02YT, BP02KT
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
2
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP03YT, BP03KE
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
3
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP04zz
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
4
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP05YT
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
5
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP06YT,
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
6
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP07YT
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
7
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP10YT
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Tube
Obsolete
SPST
10
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP12YT
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
12
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP01zz
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
1
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
BP01zz
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
1
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
BP01zz
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
1
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP02YT, BP02KT
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
2
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP02YE
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
2
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
BP03YT, BP03KE
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
3
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
BP04zz
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
4
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
BP05KE
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
5
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
BP06Y
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
6
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
BP08x(E,T)
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
8
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
BP08x(E,T)
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
8
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-20°C ~ 60°C
BP08x(E,T)
SWITCH SLIDE DIP SPST 0.1A 5V
C&K
0
In Stock
Obsolete
Bag
Obsolete
SPST
8
100mA
5VDC
Slide (Standard)
Raised
Phosphor Bronze
Tin
0.315" (8.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-20°C ~ 60°C
Showing
of 22

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.