DIP Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,487 In Stock | 1 : £2.23000 Cut Tape (CT) 500 : £1.36072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BCD Complement | 10 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.148" (3.75mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
1,845 In Stock | 1 : £0.72000 Cut Tape (CT) 800 : £0.42588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.185" (4.70mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |