Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,711 In Stock | 1 : £0.43000 Tube | Tube | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.190" (4.83mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
17,471 In Stock | 1 : £0.48000 Tube | Tube | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
9,886 In Stock | 1 : £0.53000 Tube | Tube | Active | SPST | 3 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
31,701 In Stock | 1 : £0.59000 Tube | Tube | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
1,299 In Stock | 1 : £0.72000 Tube | Tube | Active | SPST | 6 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
23,086 In Stock | 1 : £0.72000 Tube | Tube | Active | SPST | 8 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
269 In Stock | 1 : £0.54000 Tube | Tube | Active | SPST | 5 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.190" (4.83mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C |