DIP Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
416131160801
416131160801
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,924
In Stock
1 : £2.37000
Cut Tape (CT)
2,000 : £1.42420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
416131160802
416131160802
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
3,379
In Stock
1 : £3.64000
Cut Tape (CT)
2,000 : £2.72773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.