DIP Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
219-8LPSTRF
219-8LPSTRF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
4,783
In Stock
1 : £0.91000
Cut Tape (CT)
1,000 : £0.52895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-4LPSTRF
219-4LPSTRF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
325
In Stock
1 : £0.76000
Cut Tape (CT)
1,000 : £0.44373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.