DIP Switches

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
A6TN-1104
A6TN-1104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,617
In Stock
1 : £0.97000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
DS04-254-1-02BK-SMT
DS04-254-1L-02BK
SWITCH SLIDE DIP SPST 0.025A 24V
Same Sky (Formerly CUI Devices)
1,537
In Stock
1 : £0.48000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS04-254-1-01BK-SMT
DS04-254-1L-01BK
SWITCH SLIDE DIP SPST 0.025A 24V
Same Sky (Formerly CUI Devices)
1,282
In Stock
1 : £0.48000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DS01-254-L-01BE
DS01-254-L-01BE
SWITCH SLIDE DIP SPST 0.025A 24V
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1 : £0.38000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.264" (6.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 4

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.