Vishay General Semiconductor - Diodes Division Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,316 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.06100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | - | 800 mW | 4 Ohms | 7 µA @ 7.5 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
124,111 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5.6 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
95,323 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±5% | 500 mW | 19 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
91,554 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02120 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.2 V | ±2% | 500 mW | 10 Ohms | 100 nA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
80,511 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 V | ±5% | 500 mW | 8 Ohms | 100 nA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
75,412 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02120 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 7.5 V | ±2% | 500 mW | 7 Ohms | 100 nA @ 5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
69,587 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02206 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5% | 500 mW | 70 Ohms | 100 nA @ 27 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
68,695 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
67,519 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02120 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | - | 500 mW | 60 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
67,076 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 15 V | ±5% | 500 mW | 30 Ohms | 100 nA @ 11 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
63,405 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02206 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 30 V | ±5% | 500 mW | 49 Ohms | 100 nA @ 23 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
55,848 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.88% | 300 mW | 60 Ohms | 2 µA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
55,427 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 500 mW | 35 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
52,413 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±2% | 500 mW | 40 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
50,747 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 20 V | ±5% | 500 mW | 55 Ohms | 100 nA @ 15 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
49,789 In Stock | 1 : £0.10000 Cut Tape (CT) 2,500 : £0.02695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 4 V | 1.1 V @ 200 mA | 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
48,716 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 100 nA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
46,856 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8.2 V | ±5% | 500 mW | 7 Ohms | 100 nA @ 6.2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
45,024 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02206 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 27 V | ±5% | 500 mW | 41 Ohms | 100 nA @ 21 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
41,373 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 300 mW | 20 Ohms | 200 nA @ 7 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
38,022 In Stock | 1 : £0.10000 Cut Tape (CT) 2,500 : £0.02695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | 30 Ohms | 1 µA @ 9.1 V | 1.1 V @ 200 mA | 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
36,006 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 300 mW | 10 Ohms | 3 µA @ 4 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
35,815 In Stock | 1 : £0.10000 Cut Tape (CT) 2,500 : £0.02695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 1.1 V @ 200 mA | 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
33,460 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
32,954 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02120 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±2% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |