if (Model.NotificationsEnabled) { }

Single Zener Diodes

Results: 34
Stocking Options
Environmental Options
Media
Exclude
34Results
Applied FiltersRemove All

Showing
of 34
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RB160MM-30TFTR
KDZVTR24B
DIODE ZENER 25.8V 1W PMDU
Rohm Semiconductor
9,697
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25.8 V
-
1 W
10 µA @ 19 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR13B
DIODE ZENER 14.15V 1W PMDU
Rohm Semiconductor
19,898
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14.15 V
-
1 W
10 µA @ 10 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR10B
DIODE ZENER 10.6V 1W PMDU
Rohm Semiconductor
14,840
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10.6 V
-
1 W
10 µA @ 7 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR27B
DIODE ZENER 28.9V 1W PMDU
Rohm Semiconductor
12,481
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
28.9 V
-
1 W
10 µA @ 21 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR12B
DIODE ZENER 12.75V 1W PMDU
Rohm Semiconductor
8,382
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12.75 V
-
1 W
10 µA @ 9 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR30B
DIODE ZENER 32V 1W PMDU
Rohm Semiconductor
8,025
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
32 V
-
1 W
10 µA @ 23 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR20B
DIODE ZENER 21.2V 1W PMDU
Rohm Semiconductor
7,837
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
-
1 W
10 µA @ 15 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR3.9B
DIODE ZENER 4.15V 1W PMDU
Rohm Semiconductor
6,657
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.15 V
-
1 W
40 µA @ 1 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR5.6B
DIODE ZENER 5.95V 1W PMDU
Rohm Semiconductor
6,584
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.95 V
-
1 W
20 µA @ 1.5 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR15B
DIODE ZENER 15.6V 1W PMDU
Rohm Semiconductor
6,257
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.07741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15.6 V
-
1 W
10 µA @ 11 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR7.5B
DIODE ZENER 7.95V 1W PMDU
Rohm Semiconductor
4,573
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.95 V
-
1 W
20 µA @ 4 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR3.6B
DIODE ZENER 3.8V 1W PMDU
Rohm Semiconductor
1,782
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.8 V
-
1 W
60 µA @ 1 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR6.2B
DIODE ZENER 6.6V 1W PMDU
Rohm Semiconductor
2,105
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.07504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.6 V
-
1 W
20 µA @ 3 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR5.1B
DIODE ZENER 5.4V 1W PMDU
Rohm Semiconductor
11,521
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.08057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.4 V
-
1 W
20 µA @ 1 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR6.8B
DIODE ZENER 7.25V 1W PMDU
Rohm Semiconductor
12,822
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.07109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.25 V
-
1 W
20 µA @ 3.5 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR36B
DIODE ZENER 38V 1W PMDU
Rohm Semiconductor
6,275
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.08373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
38 V
-
1 W
10 µA @ 27 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR4.7B
DIODE ZENER 4.95V 1W PMDU
Rohm Semiconductor
5,108
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.08768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.95 V
-
1 W
20 µA @ 1 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR2.0B
DIODE ZENER 2.12V 1W PMDU
Rohm Semiconductor
2,261
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.09242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.12 V
±6%
1 W
200 µA @ 500 mV
150°C (TJ)
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR18B
DIODE ZENER 19.15V 1W PMDU
Rohm Semiconductor
15,829
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.06714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
19.15 V
-
1 W
10 µA @ 13 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR4.3B
DIODE ZENER 4.55V 1W PMDU
Rohm Semiconductor
3,000
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.06951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.55 V
-
1 W
20 µA @ 1 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR3.0B
DIODE ZENER 3.2V 1W PMDU
Rohm Semiconductor
2,792
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.09494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.2 V
±6.67%
1 W
100 µA @ 1 V
150°C (TJ)
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR43A
DIODE ZENER 43V 1W PMDU
Rohm Semiconductor
1,208
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.08057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
±6.98%
1 W
5 µA @ 33 V
150°C (TJ)
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR33B
DIODE ZENER 35V 1W PMDU
Rohm Semiconductor
3,406
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
-
1 W
10 µA @ 25 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR22B
DIODE ZENER 23.25V 1W PMDU
Rohm Semiconductor
2,788
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.07346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
23.25 V
-
1 W
10 µA @ 17 V
150°C
Surface Mount
SOD-123F
PMDU
RB160MM-30TFTR
KDZVTR11B
DIODE ZENER 11.65V 1W PMDU
Rohm Semiconductor
3,909
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.07662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11.65 V
-
1 W
10 µA @ 8 V
150°C
Surface Mount
SOD-123F
PMDU
Showing
of 34

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.